
MUN5137T1G | |
|---|---|
DigiKey Part Number | 488-MUN5137T1GTR-ND - Tape & Reel (TR) 488-MUN5137T1GCT-ND - Cut Tape (CT) 488-MUN5137T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5137T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5137T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63930 Kč | 1 917,90 Kč |
| 6 000 | 0,56846 Kč | 3 410,76 Kč |
| 9 000 | 0,53229 Kč | 4 790,61 Kč |
| 15 000 | 0,49160 Kč | 7 374,00 Kč |
| 21 000 | 0,46748 Kč | 9 817,08 Kč |
| 30 000 | 0,44401 Kč | 13 320,30 Kč |
| 75 000 | 0,39246 Kč | 29 434,50 Kč |
| 150 000 | 0,36058 Kč | 54 087,00 Kč |
| 300 000 | 0,33378 Kč | 100 134,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

