Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5115DW1T1G

DigiKey Part Number
MUN5115DW1T1GOSTR-ND - Tape & Reel (TR)
MUN5115DW1T1GOSCT-ND - Cut Tape (CT)
MUN5115DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5115DW1T1G
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5115DW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
250mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Base (R1)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18 000
Check Lead Time
Marketplace Stock: 16 666 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,29700 Kč32,97 Kč
1002,04940 Kč204,94 Kč
5001,50346 Kč751,73 Kč
1 0001,32602 Kč1 326,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč

Other Suppliers on DigiKey

16 666In Stock
Ships from Rochester Electronics, LLC