


MUN2216T1G | |
|---|---|
DigiKey Part Number | MUN2216T1GOSTR-ND - Tape & Reel (TR) MUN2216T1GOSCT-ND - Cut Tape (CT) MUN2216T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2216T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2216T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 338 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143TCAT116 | Rohm Semiconductor | 448 | 846-DTC143TCAT116CT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 500 | 1,12704 Kč | 563,52 Kč |
| 1 000 | 0,99022 Kč | 990,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76957 Kč | 2 308,71 Kč |
| 6 000 | 0,68632 Kč | 4 117,92 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

