


MUN2113T1G | |
|---|---|
DigiKey Part Number | MUN2113T1GOSTR-ND - Tape & Reel (TR) MUN2113T1GOSCT-ND - Cut Tape (CT) MUN2113T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2113T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2113T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,28620 Kč | 128,62 Kč |
| 500 | 0,93252 Kč | 466,26 Kč |
| 1 000 | 0,81800 Kč | 818,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67164 Kč | 2 014,92 Kč |
| 6 000 | 0,59758 Kč | 3 585,48 Kč |
| 9 000 | 0,55977 Kč | 5 037,93 Kč |
| 15 000 | 0,51723 Kč | 7 758,45 Kč |
| 21 000 | 0,49201 Kč | 10 332,21 Kč |
| 30 000 | 0,46748 Kč | 14 024,40 Kč |
| 75 000 | 0,41359 Kč | 31 019,25 Kč |
| 150 000 | 0,38027 Kč | 57 040,50 Kč |
| 300 000 | 0,35225 Kč | 105 675,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


