Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-59
SC 59

MSD42T1G

DigiKey Part Number
MSD42T1GOSTR-ND - Tape & Reel (TR)
MSD42T1GOSCT-ND - Cut Tape (CT)
MSD42T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD42T1G
Description
TRANS NPN 300V 0.15A SC-59
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSD42T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
150 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 627
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,80300 Kč68,03 Kč
1004,30880 Kč430,88 Kč
5003,23202 Kč1 616,01 Kč
1 0002,88408 Kč2 884,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30327 Kč6 909,81 Kč
6 0002,09277 Kč12 556,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč