
MSD42SWT1G | |
|---|---|
DigiKey Part Number | MSD42SWT1GOSTR-ND - Tape & Reel (TR) MSD42SWT1GOSCT-ND - Cut Tape (CT) MSD42SWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD42SWT1G |
Description | TRANS NPN 300V 0.15A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MSD42SWT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,96120 Kč | 196,12 Kč |
| 500 | 1,43626 Kč | 718,13 Kč |
| 1 000 | 1,26597 Kč | 1 265,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98950 Kč | 2 968,50 Kč |
| 6 000 | 0,88601 Kč | 5 316,06 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

