


MSC2712GT1G | |
|---|---|
DigiKey Part Number | MSC2712GT1GOSTR-ND - Tape & Reel (TR) MSC2712GT1GOSCT-ND - Cut Tape (CT) MSC2712GT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC2712GT1G |
Description | TRANS NPN 50V 0.1A SC-59 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 50MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSC2712GT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,91300 Kč | 29,13 Kč |
| 100 | 1,79970 Kč | 179,97 Kč |
| 500 | 1,31826 Kč | 659,13 Kč |
| 1 000 | 1,16160 Kč | 1 161,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96193 Kč | 2 885,79 Kč |
| 6 000 | 0,86106 Kč | 5 166,36 Kč |
| 9 000 | 0,80958 Kč | 7 286,22 Kč |
| 15 000 | 0,75169 Kč | 11 275,35 Kč |
| 21 000 | 0,71738 Kč | 15 064,98 Kč |
| 30 000 | 0,68400 Kč | 20 520,00 Kč |
| 75 000 | 0,61074 Kč | 45 805,50 Kč |
| 150 000 | 0,56545 Kč | 84 817,50 Kč |
| 300 000 | 0,52738 Kč | 158 214,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

