MSB92WT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 280
Unit Price: 89,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 38
Unit Price: 119,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 948
Unit Price: 98,38000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSB92WT1

DigiKey Part Number
MSB92WT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSB92WT1
Description
TRANS PNP 300V 0.5A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MSB92WT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 10V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
250nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSB92WT1Gonsemi5 280488-MSB92WT1GCT-ND89,16000 KčDirect
MMSTA92-7-FDiodes Incorporated38MMSTA92-FDICT-ND119,91000 KčSimilar
PMSTA92,115Nexperia USA Inc.2 9481727-2416-1-ND98,38000 KčSimilar
Obsolete
Marketplace Stock: 238 970 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

238 970In Stock
Ships from Rochester Electronics, LLC