


MSB92T1G | |
|---|---|
DigiKey Part Number | MSB92T1GOSTR-ND - Tape & Reel (TR) MSB92T1GOSCT-ND - Cut Tape (CT) MSB92T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB92T1G |
Description | TRANS PNP 300V 0.15A SC-59 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 150 mA 50MHz 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSB92T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 100 | 1,46720 Kč | 146,72 Kč |
| 500 | 1,06766 Kč | 533,83 Kč |
| 1 000 | 0,93820 Kč | 938,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74482 Kč | 2 234,46 Kč |
| 6 000 | 0,66378 Kč | 3 982,68 Kč |
| 9 000 | 0,62243 Kč | 5 601,87 Kč |
| 15 000 | 0,57589 Kč | 8 638,35 Kč |
| 21 000 | 0,54831 Kč | 11 514,51 Kč |
| 30 000 | 0,52148 Kč | 15 644,40 Kč |
| 75 000 | 0,46254 Kč | 34 690,50 Kč |
| 150 000 | 0,42611 Kč | 63 916,50 Kč |
| 300 000 | 0,39548 Kč | 118 644,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

