


MSA1162GT1G | |
|---|---|
DigiKey Part Number | MSA1162GT1GOSTR-ND - Tape & Reel (TR) MSA1162GT1GOSCT-ND - Cut Tape (CT) MSA1162GT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSA1162GT1G |
Description | TRANS PNP 50V 0.1A SC-59 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSA1162GT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Cut Tape (CT): | 3000 |
| Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58626 Kč | 1 758,78 Kč |
| 6 000 | 0,52054 Kč | 3 123,24 Kč |
| 9 000 | 0,48699 Kč | 4 382,91 Kč |
| 15 000 | 0,44922 Kč | 6 738,30 Kč |
| 21 000 | 0,42682 Kč | 8 963,22 Kč |
| 30 000 | 0,40503 Kč | 12 150,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 0,86680 Kč | 433,40 Kč |
| 1 000 | 0,75908 Kč | 759,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,12970 Kč | 112,97 Kč |
| 500 | 0,81766 Kč | 408,83 Kč |
| 1 000 | 0,71624 Kč | 716,24 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

