
MRS1504T3G | |
|---|---|
DigiKey Part Number | MRS1504T3GOSTR-ND - Tape & Reel (TR) MRS1504T3GOSCT-ND - Cut Tape (CT) MRS1504T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRS1504T3G |
Description | DIODE STANDARD 400V 1.5A SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.04 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90510 Kč | 490,51 Kč |
| 500 | 3,69354 Kč | 1 846,77 Kč |
| 1 000 | 3,30215 Kč | 3 302,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,66465 Kč | 6 661,62 Kč |
| 5 000 | 2,42153 Kč | 12 107,65 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

