
MOCD223R2VM | |
|---|---|
DigiKey Part Number | MOCD223R2VMTR-ND - Tape & Reel (TR) MOCD223R2VMCT-ND - Cut Tape (CT) MOCD223R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD223R2VM |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD223R2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 125µs | |
Rise / Fall Time (Typ) | 8µs, 110µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 16,53900 Kč | 165,39 Kč |
| 100 | 12,29180 Kč | 1 229,18 Kč |
| 500 | 10,40000 Kč | 5 200,00 Kč |
| 1 000 | 9,78073 Kč | 9 780,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,10396 Kč | 22 759,90 Kč |
| 5 000 | 8,68194 Kč | 43 409,70 Kč |
| 7 500 | 8,46581 Kč | 63 493,57 Kč |
| 12 500 | 8,22185 Kč | 102 773,12 Kč |
| 17 500 | 8,07689 Kč | 141 345,58 Kč |
| 25 000 | 7,93556 Kč | 198 389,00 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |

