
MOCD217R2VM | |
|---|---|
DigiKey Part Number | 488-MOCD217R2VMTR-ND - Tape & Reel (TR) 488-MOCD217R2VMCT-ND - Cut Tape (CT) 488-MOCD217R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD217R2VM |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD217R2VM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150mA |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-227-500E | Broadcom Limited | 11 512 | 516-2616-1-ND | 27,09000 Kč | Similar |
| ACPL-227-50BE | Broadcom Limited | 1 812 | 516-2897-1-ND | 27,09000 Kč | Similar |
| ACPL-227-50CE | Broadcom Limited | 19 | 516-ACPL-227-50CECT-ND | 27,93000 Kč | Similar |
| ACPL-227-560E | Broadcom Limited | 3 937 | 516-ACPL-227-560ECT-ND | 28,77000 Kč | Similar |
| ACPL-227-56BE | Broadcom Limited | 7 611 | 516-ACPL-227-56BECT-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 10,74050 Kč | 1 074,05 Kč |
| 500 | 9,03292 Kč | 4 516,46 Kč |
| 1 000 | 8,47416 Kč | 8 474,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,56037 Kč | 18 900,92 Kč |
| 5 000 | 7,19370 Kč | 35 968,50 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

