Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD213M

DigiKey Part Number
MOCD213M-ND
Manufacturer
Manufacturer Product Number
MOCD213M
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD213M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
1.6µs, 2.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 016
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
5011,04920 Kč552,46 Kč
10010,14620 Kč1 014,62 Kč
5008,52896 Kč4 264,48 Kč
1 0007,99940 Kč7 999,40 Kč
2 0007,54973 Kč15 099,46 Kč
5 0007,05860 Kč35 293,00 Kč
10 0006,75250 Kč67 525,00 Kč
25 0006,41898 Kč160 474,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč