
MOCD208R2M | |
|---|---|
DigiKey Part Number | MOCD208R2MTR-ND - Tape & Reel (TR) MOCD208R2MCT-ND - Cut Tape (CT) MOCD208R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD208R2M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD208R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,47700 Kč | 134,77 Kč |
| 100 | 9,91720 Kč | 991,72 Kč |
| 500 | 8,33284 Kč | 4 166,42 Kč |
| 1 000 | 7,81375 Kč | 7 813,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,24601 Kč | 18 115,03 Kč |
| 5 000 | 6,89173 Kč | 34 458,65 Kč |
| 7 500 | 6,71023 Kč | 50 326,72 Kč |
| 12 500 | 6,50539 Kč | 81 317,38 Kč |
| 17 500 | 6,38359 Kč | 111 712,82 Kč |
| 25 000 | 6,26486 Kč | 156 621,50 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |



