Optoisolator Darlington Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 4170Vrms 1 Channel 6-DIP
MOC8050M

MOC8050M

DigiKey Part Number
MOC8050M-ND
Manufacturer
Manufacturer Product Number
MOC8050M
Description
OPTOISOLTR 4.17KV 1CH DARL 6-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
8.5µs, 95µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
80V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 854
Factory Stock: 156 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
508,49160 Kč424,58 Kč
1007,76930 Kč776,93 Kč
5006,47494 Kč3 237,47 Kč
1 0006,04994 Kč6 049,94 Kč
2 0005,68931 Kč11 378,62 Kč
5 0005,29494 Kč26 474,70 Kč
10 0005,04901 Kč50 490,10 Kč
25 0004,78094 Kč119 523,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč