6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, Gull Wing
6-SMD PKG

MOC3163SR2VM

DigiKey Part Number
MOC3163SR2VMTR-ND - Tape & Reel (TR)
MOC3163SR2VMCT-ND - Cut Tape (CT)
MOC3163SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3163SR2VM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3163SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
500µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
IEC/EN/DIN, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,61000 Kč41,61 Kč
1029,75300 Kč297,53 Kč
10022,68890 Kč2 268,89 Kč
50019,57428 Kč9 787,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,55833 Kč18 558,33 Kč
2 00017,69738 Kč35 394,76 Kč
3 00017,25643 Kč51 769,29 Kč
5 00016,75882 Kč83 794,10 Kč
7 00016,46310 Kč115 241,70 Kč
10 00016,17473 Kč161 747,30 Kč
Manufacturers Standard Package
Unit Price without VAT:41,61000 Kč
Unit Price with VAT:50,34810 Kč