


MOC3163SM | |
|---|---|
DigiKey Part Number | MOC3163SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3163SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3163SM Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 50 | 23,66480 Kč | 1 183,24 Kč |
| 100 | 21,96180 Kč | 2 196,18 Kč |
| 500 | 18,92172 Kč | 9 460,86 Kč |
| 1 000 | 17,93019 Kč | 17 930,19 Kč |
| 2 000 | 17,08985 Kč | 34 179,70 Kč |
| 5 000 | 16,17358 Kč | 80 867,90 Kč |
| 10 000 | 15,60338 Kč | 156 033,80 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

