


MOC3162SM | |
|---|---|
DigiKey Part Number | MOC3162SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3162SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3162SM Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL410-X007 | Vishay Semiconductor Opto Division | 1 030 | IL410-X007-ND | 73,07000 Kč | Similar |
| IL410-X007T | Vishay Semiconductor Opto Division | 11 633 | IL410-X007TCT-ND | 73,07000 Kč | Similar |
| IL4116-X007T | Vishay Semiconductor Opto Division | 999 | 751-IL4116-X007TCT-ND | 81,26000 Kč | Similar |
| IL4118-X007 | Vishay Semiconductor Opto Division | 627 | IL4118-X007-ND | 104,57000 Kč | Similar |
| VO3062-X007T | Vishay Semiconductor Opto Division | 64 | VO3062-X007TCT-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 100 | 14,71750 Kč | 1 471,75 Kč |
| 500 | 12,52026 Kč | 6 260,13 Kč |
| 1 000 | 11,80214 Kč | 11 802,14 Kč |
| 2 000 | 11,19309 Kč | 22 386,18 Kč |
| 5 000 | 10,52857 Kč | 52 642,85 Kč |
| 10 000 | 10,11470 Kč | 101 147,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

