


MOC3063SVM | |
|---|---|
DigiKey Part Number | MOC3063SVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3063SVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3063SVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 50 | 12,54580 Kč | 627,29 Kč |
| 100 | 11,53750 Kč | 1 153,75 Kč |
| 500 | 9,73858 Kč | 4 869,29 Kč |
| 1 000 | 9,14980 Kč | 9 149,80 Kč |
| 2 000 | 8,64997 Kč | 17 299,94 Kč |
| 5 000 | 8,10421 Kč | 40 521,05 Kč |
| 10 000 | 7,76421 Kč | 77 642,10 Kč |
| 25 000 | 7,39373 Kč | 184 843,25 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


