Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MOC3061SR2M | |
|---|---|
DigiKey Part Number | MOC3061SR2MTR-ND - Tape & Reel (TR) MOC3061SR2MCT-ND - Cut Tape (CT) MOC3061SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3061SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3061SR2M Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL410-X007 | Vishay Semiconductor Opto Division | 1 030 | IL410-X007-ND | 73,07000 Kč | Similar |
| IL410-X007T | Vishay Semiconductor Opto Division | 11 633 | IL410-X007TCT-ND | 73,07000 Kč | Similar |
| IL4116-X007 | Vishay Semiconductor Opto Division | 0 | IL4116-X007-ND | 45,27169 Kč | Similar |
| IL4116-X007T | Vishay Semiconductor Opto Division | 999 | 751-IL4116-X007TCT-ND | 81,26000 Kč | Similar |
| IL4118-X007 | Vishay Semiconductor Opto Division | 627 | IL4118-X007-ND | 104,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 100 | 12,70380 Kč | 1 270,38 Kč |
| 500 | 10,74384 Kč | 5 371,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,71346 Kč | 9 713,46 Kč |
| 2 000 | 9,19009 Kč | 18 380,18 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




