


MOC3043SR2M | |
|---|---|
DigiKey Part Number | MOC3043SR2MTR-ND - Tape & Reel (TR) MOC3043SR2MCT-ND - Cut Tape (CT) MOC3043SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3043SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 400 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 15,76700 Kč | 157,67 Kč |
| 100 | 11,66030 Kč | 1 166,03 Kč |
| 500 | 9,83588 Kč | 4 917,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,88340 Kč | 8 883,40 Kč |
| 2 000 | 8,39591 Kč | 16 791,82 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |



