


MOC3041SR2M | |
|---|---|
DigiKey Part Number | MOC3041SR2MTR-ND - Tape & Reel (TR) MOC3041SR2MCT-ND - Cut Tape (CT) MOC3041SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3041SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3041SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 100 | 12,45810 Kč | 1 245,81 Kč |
| 500 | 10,54142 Kč | 5 270,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,91484 Kč | 9 914,84 Kč |
| 2 000 | 9,38285 Kč | 18 765,70 Kč |
| 3 000 | 9,11019 Kč | 27 330,57 Kč |
| 5 000 | 8,80228 Kč | 44 011,40 Kč |
| 7 000 | 8,61920 Kč | 60 334,40 Kč |
| 10 000 | 8,44063 Kč | 84 406,30 Kč |
| 25 000 | 8,04664 Kč | 201 166,00 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

