


MOC3033SM | |
|---|---|
DigiKey Part Number | MOC3033SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3033SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3033SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 50 | 12,40040 Kč | 620,02 Kč |
| 100 | 11,40380 Kč | 1 140,38 Kč |
| 500 | 9,62568 Kč | 4 812,84 Kč |
| 1 000 | 9,04374 Kč | 9 043,74 Kč |
| 2 000 | 8,54971 Kč | 17 099,42 Kč |
| 5 000 | 8,01027 Kč | 40 051,35 Kč |
| 10 000 | 7,67421 Kč | 76 742,10 Kč |
| 25 000 | 7,30802 Kč | 182 700,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




