Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3023TVM

DigiKey Part Number
MOC3023TVM-ND
Manufacturer
Manufacturer Product Number
MOC3023TVM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
100µA (Typ)
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Output Type
Triac
Mounting Type
Through Hole
Zero Crossing Circuit
No
Package / Case
6-DIP (0.400", 10.16mm)
Number of Channels
1
Supplier Device Package
6-DIP
Voltage - Isolation
4170Vrms
Approval Agency
IEC/EN/DIN, UL
Voltage - Off State
400 V
Base Product Number
Current - LED Trigger (Ift) (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 058
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1011,92700 Kč119,27 Kč
1008,73730 Kč873,73 Kč
5007,31024 Kč3 655,12 Kč
1 0006,84199 Kč6 841,99 Kč
2 0006,44429 Kč12 888,58 Kč
5 0006,00988 Kč30 049,40 Kč
10 0005,73901 Kč57 390,10 Kč
25 0005,44377 Kč136 094,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč