


MOC3023SR2VM | |
|---|---|
DigiKey Part Number | MOC3023SR2VMTR-ND - Tape & Reel (TR) MOC3023SR2VMCT-ND - Cut Tape (CT) MOC3023SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3023SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3023SR2VM Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency IEC/EN/DIN, UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 100 | 10,34780 Kč | 1 034,78 Kč |
| 500 | 8,69276 Kč | 4 346,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,83708 Kč | 7 837,08 Kč |
| 2 000 | 7,39455 Kč | 14 789,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

