
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.400", 10.16mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 4170Vrms | Approval Agency IEC/EN/DIN, UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 50 | 9,53300 Kč | 476,65 Kč |
| 100 | 8,73730 Kč | 873,73 Kč |
| 500 | 7,31024 Kč | 3 655,12 Kč |
| 1 000 | 6,84199 Kč | 6 841,99 Kč |
| 2 000 | 6,44429 Kč | 12 888,58 Kč |
| 5 000 | 6,00988 Kč | 30 049,40 Kč |
| 10 000 | 5,73901 Kč | 57 390,10 Kč |
| 25 000 | 5,44377 Kč | 136 094,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

