


MOC3021SVM | |
|---|---|
DigiKey Part Number | MOC3021SVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3021SVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3021SVM Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency IEC/EN/DIN, UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3020S | LITEON | 5 201 | 160-1373-5-ND | 13,65000 Kč | Similar |
| MOC3021S | LITEON | 11 924 | 160-1375-5-ND | 11,71692 Kč | Similar |
| MOC3021S-TA1 | LITEON | 29 667 | 160-2045-1-ND | 14,07000 Kč | Similar |
| MOC3022S | LITEON | 4 862 | 160-1377-5-ND | 7,40738 Kč | Similar |
| MOC3022S-TA1 | LITEON | 47 676 | 160-2046-1-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 100 | 9,44910 Kč | 944,91 Kč |
| 500 | 7,92422 Kč | 3 962,11 Kč |
| 1 000 | 7,42468 Kč | 7 424,68 Kč |
| 2 000 | 7,00053 Kč | 14 001,06 Kč |
| 5 000 | 6,53731 Kč | 32 686,55 Kč |
| 10 000 | 6,24856 Kč | 62 485,60 Kč |
| 25 000 | 5,93382 Kč | 148 345,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

