



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 50 | 8,89160 Kč | 444,58 Kč |
| 100 | 8,14000 Kč | 814,00 Kč |
| 500 | 6,79284 Kč | 3 396,42 Kč |
| 1 000 | 6,35121 Kč | 6 351,21 Kč |
| 2 000 | 5,97610 Kč | 11 952,20 Kč |
| 5 000 | 5,56613 Kč | 27 830,65 Kč |
| 10 000 | 5,31052 Kč | 53 105,20 Kč |
| 25 000 | 5,03184 Kč | 125 796,00 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |






