
MOC223R2M | |
|---|---|
DigiKey Part Number | MOC223R2MTR-ND - Tape & Reel (TR) MOC223R2MCT-ND - Cut Tape (CT) MOC223R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC223R2M |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC223R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 125µs | |
Rise / Fall Time (Typ) | 8µs, 110µs | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.08V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 100 | 9,42810 Kč | 942,81 Kč |
| 500 | 7,89692 Kč | 3 948,46 Kč |
| 1 000 | 7,39487 Kč | 7 394,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,58237 Kč | 16 455,92 Kč |
| 5 000 | 6,25278 Kč | 31 263,90 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




