
MMUN2230LT1G | |
|---|---|
DigiKey Part Number | 488-MMUN2230LT1GTR-ND - Tape & Reel (TR) 488-MMUN2230LT1GCT-ND - Cut Tape (CT) 488-MMUN2230LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2230LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2230LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 500 | 0,90472 Kč | 452,36 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65094 Kč | 1 952,82 Kč |
| 6 000 | 0,57888 Kč | 3 473,28 Kč |
| 9 000 | 0,54208 Kč | 4 878,72 Kč |
| 15 000 | 0,50070 Kč | 7 510,50 Kč |
| 21 000 | 0,47615 Kč | 9 999,15 Kč |
| 30 000 | 0,45227 Kč | 13 568,10 Kč |
| 75 000 | 0,39983 Kč | 29 987,25 Kč |
| 150 000 | 0,36739 Kč | 55 108,50 Kč |
| 300 000 | 0,34012 Kč | 102 036,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

