
MMUN2211LT3G | |
|---|---|
DigiKey Part Number | MMUN2211LT3GOSTR-ND - Tape & Reel (TR) MMUN2211LT3GOSCT-ND - Cut Tape (CT) MMUN2211LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2211LT3G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2211LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,05200 Kč | 105,20 Kč |
| 500 | 0,75970 Kč | 379,85 Kč |
| 1 000 | 0,66459 Kč | 664,59 Kč |
| 2 000 | 0,58427 Kč | 1 168,54 Kč |
| 5 000 | 0,49694 Kč | 2 484,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44270 Kč | 4 427,00 Kč |
| 20 000 | 0,39701 Kč | 7 940,20 Kč |
| 30 000 | 0,37369 Kč | 11 210,70 Kč |
| 50 000 | 0,34748 Kč | 17 374,00 Kč |
| 70 000 | 0,33193 Kč | 23 235,10 Kč |
| 100 000 | 0,31682 Kč | 31 682,00 Kč |
| 250 000 | 0,28365 Kč | 70 912,50 Kč |
| 500 000 | 0,26315 Kč | 131 575,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





