
MMUN2134LT1G | |
|---|---|
DigiKey Part Number  | MMUN2134LT1GOSTR-ND - Tape & Reel (TR) MMUN2134LT1GOSCT-ND - Cut Tape (CT) MMUN2134LT1GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMUN2134LT1G  | 
Description  | TRANS PREBIAS PNP 50V SOT23-3  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MMUN2134LT1G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | PNP - Pre-Biased  | |
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50 V  | |
Resistors Included  | R1 and R2  | |
Resistor - Base (R1)  | 22 kOhms  | |
Resistor - Emitter Base (R2)  | 47 kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 80 @ 5mA, 10V  | |
Vce Saturation (Max) @ Ib, Ic  | 250mV @ 1mA, 10mA  | |
Current - Collector Cutoff (Max)  | 500nA  | |
Power - Max  | 246 mW  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3 (TO-236)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč | 
| 10 | 1,99700 Kč | 19,97 Kč | 
| 100 | 1,23380 Kč | 123,38 Kč | 
| 500 | 0,89424 Kč | 447,12 Kč | 
| 1 000 | 0,78418 Kč | 784,18 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,64339 Kč | 1 930,17 Kč | 
| 6 000 | 0,57217 Kč | 3 433,02 Kč | 
| 9 000 | 0,53580 Kč | 4 822,20 Kč | 
| 15 000 | 0,49489 Kč | 7 423,35 Kč | 
| 21 000 | 0,47063 Kč | 9 883,23 Kč | 
| 30 000 | 0,44703 Kč | 13 410,90 Kč | 
| 75 000 | 0,39519 Kč | 29 639,25 Kč | 
| 150 000 | 0,36314 Kč | 54 471,00 Kč | 
| 300 000 | 0,33618 Kč | 100 854,00 Kč | 
| Unit Price without VAT: | 3,33000 Kč | 
|---|---|
| Unit Price with VAT: | 4,02930 Kč | 

