
MMSZ8V2ET1G | |
|---|---|
DigiKey Part Number | MMSZ8V2ET1GOSTR-ND - Tape & Reel (TR) MMSZ8V2ET1GOSCT-ND - Cut Tape (CT) MMSZ8V2ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ8V2ET1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ8V2ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,91500 Kč | 59,15 Kč |
| 100 | 3,85220 Kč | 385,22 Kč |
| 500 | 3,01016 Kč | 1 505,08 Kč |
| 1 000 | 2,52600 Kč | 2 526,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91555 Kč | 5 746,65 Kč |
| 6 000 | 1,89450 Kč | 11 367,00 Kč |
| 9 000 | 1,86098 Kč | 16 748,82 Kč |
| 15 000 | 1,78943 Kč | 26 841,45 Kč |
| 21 000 | 1,64716 Kč | 34 590,36 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

