SOD-123 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123 Top
SOD-123

MMSZ5256B

DigiKey Part Number
2156-MMSZ5256B-488-ND
Manufacturer
Manufacturer Product Number
MMSZ5256B
Description
DIODE ZENER 30V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 725
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 8690,84200 Kč6 625,70 Kč
Unit Price without VAT:0,84200 Kč
Unit Price with VAT:1,01882 Kč