
MMSZ5253BT1G | |
|---|---|
DigiKey Part Number | MMSZ5253BT1GOSTR-ND - Tape & Reel (TR) MMSZ5253BT1GOSCT-ND - Cut Tape (CT) MMSZ5253BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5253BT1G |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5253BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 0,94730 Kč | 94,73 Kč |
| 500 | 0,92620 Kč | 463,10 Kč |
| 1 000 | 0,90515 Kč | 905,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67360 Kč | 2 020,80 Kč |
| 6 000 | 0,63150 Kč | 3 789,00 Kč |
| 9 000 | 0,56835 Kč | 5 115,15 Kč |
| 15 000 | 0,54730 Kč | 8 209,50 Kč |
| 21 000 | 0,50598 Kč | 10 625,58 Kč |
| 300 000 | 0,47096 Kč | 141 288,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |







