Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5242BT3G

DigiKey Part Number
MMSZ5242BT3GOSTR-ND - Tape & Reel (TR)
MMSZ5242BT3GOSCT-ND - Cut Tape (CT)
MMSZ5242BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5242BT3G
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5242BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ12T1Gonsemi21 671MMSZ12T1GOSCT-ND3,55000 KčDirect
SZMMSZ12T3Gonsemi1 566SZMMSZ12T3GOSCT-ND5,84000 KčDirect
MMSZ5242BDiotec Semiconductor1804878-MMSZ5242BCT-ND3,55000 KčSimilar
MMSZ5248BDiotec Semiconductor2 4314878-MMSZ5248BCT-ND3,55000 KčSimilar
In-Stock: 7 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,71100 Kč27,11 Kč
1001,68300 Kč168,30 Kč
5001,22672 Kč613,36 Kč
1 0001,07886 Kč1 078,86 Kč
2 0000,95383 Kč1 907,66 Kč
5 0000,81820 Kč4 091,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67970 Kč6 797,00 Kč
20 0000,61412 Kč12 282,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč