
MMSZ47T1G | |
|---|---|
DigiKey Part Number | MMSZ47T1GOSTR-ND - Tape & Reel (TR) MMSZ47T1GOSCT-ND - Cut Tape (CT) MMSZ47T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ47T1G |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ47T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 500 | 0,98102 Kč | 490,51 Kč |
| 1 000 | 0,86008 Kč | 860,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65346 Kč | 1 960,38 Kč |
| 6 000 | 0,58119 Kč | 3 487,14 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

