
MMSZ18ET1G | |
|---|---|
DigiKey Part Number | 488-MMSZ18ET1GTR-ND - Tape & Reel (TR) 488-MMSZ18ET1GCT-ND - Cut Tape (CT) 488-MMSZ18ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ18ET1G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ18ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85780 Kč | 285,78 Kč |
| 500 | 2,11408 Kč | 1 057,04 Kč |
| 1 000 | 1,87344 Kč | 1 873,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45075 Kč | 4 352,25 Kč |
| 6 000 | 1,30755 Kč | 7 845,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

