
MMSZ10T3G | |
|---|---|
DigiKey Part Number | 488-MMSZ10T3GTR-ND - Tape & Reel (TR) 488-MMSZ10T3GCT-ND - Cut Tape (CT) 488-MMSZ10T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ10T3G |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ10T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 100 | 2,02080 Kč | 202,08 Kč |
| 500 | 1,40278 Kč | 701,39 Kč |
| 1 000 | 0,96830 Kč | 968,30 Kč |
| 2 000 | 0,94725 Kč | 1 894,50 Kč |
| 5 000 | 0,90768 Kč | 4 538,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65255 Kč | 6 525,50 Kč |
| 20 000 | 0,58940 Kč | 11 788,00 Kč |
| 30 000 | 0,58280 Kč | 17 484,00 Kč |
| 50 000 | 0,52903 Kč | 26 451,50 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

