Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD914T3G

DigiKey Part Number
MMSD914T3GOSTR-ND - Tape & Reel (TR)
MMSD914T3GOSCT-ND - Cut Tape (CT)
MMSD914T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSD914T3G
Description
DIODE STANDARD 100V 200MA SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD914T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,86900 Kč18,69 Kč
1001,15280 Kč115,28 Kč
5000,83320 Kč416,60 Kč
1 0000,72905 Kč729,05 Kč
2 0000,64107 Kč1 282,14 Kč
5 0000,54536 Kč2 726,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44999 Kč4 499,90 Kč
20 0000,40364 Kč8 072,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč