Direct
Similar
Similar

MMSD914T1 | |
|---|---|
DigiKey Part Number | MMSD914T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSD914T1 |
Description | DIODE STANDARD 100V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD914T1 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSD914T1G | onsemi | 21 906 | MMSD914T1GOSCT-ND | 3,15000 Kč | Direct |
| 1N4448W | Diotec Semiconductor | 1 899 | 4878-1N4448WCT-ND | 2,94000 Kč | Similar |
| BAS16D-E3-08 | Vishay General Semiconductor - Diodes Division | 1 411 | 112-BAS16D-E3-08CT-ND | 8,40000 Kč | Similar |
| SMBD914E6327HTSA1 | Infineon Technologies | 18 336 | SMBD914E6327HTSA1CT-ND | 5,25000 Kč | Similar |





