MMBZ9V1ALT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9
Unit Price: 5,04000 Kč
Datasheet
14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBZ9V1ALT1

DigiKey Part Number
MMBZ9V1ALT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ9V1ALT1
Description
TVS DIODE 6VWM 14VC SOT233
Customer Reference
Detailed Description
14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ9V1ALT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes