
MMBZ5261ELT1G | |
|---|---|
DigiKey Part Number | 488-MMBZ5261ELT1GTR-ND - Tape & Reel (TR) 488-MMBZ5261ELT1GCT-ND - Cut Tape (CT) 488-MMBZ5261ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5261ELT1G |
Description | DIODE ZENER 47V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5261ELT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 500 | 1,17336 Kč | 586,68 Kč |
| 1 000 | 1,03100 Kč | 1 031,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78666 Kč | 2 359,98 Kč |
| 6 000 | 0,70175 Kč | 4 210,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

