
| MMBZ5256BLT1G | |
|---|---|
| DigiKey Part Number | MMBZ5256BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5256BLT1GOSCT-ND - Cut Tape (CT) MMBZ5256BLT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMBZ5256BLT1G | 
| Description | DIODE ZENER 30V 225MW SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 30 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMBZ5256BLT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 225 mW | |
| Impedance (Max) (Zzt) | 49 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 10 | 1,58100 Kč | 15,81 Kč | 
| 100 | 0,97790 Kč | 97,79 Kč | 
| 500 | 0,70740 Kč | 353,70 Kč | 
| 1 000 | 0,64311 Kč | 643,11 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,39531 Kč | 1 185,93 Kč | 
| 6 000 | 0,35370 Kč | 2 122,20 Kč | 
| 9 000 | 0,31209 Kč | 2 808,81 Kč | 
| 15 000 | 0,30169 Kč | 4 525,35 Kč | 
| 21 000 | 0,29128 Kč | 6 116,88 Kč | 
| 30 000 | 0,29055 Kč | 8 716,50 Kč | 
| 75 000 | 0,26795 Kč | 20 096,25 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic