SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248ELT1G

DigiKey Part Number
MMBZ5248ELT1GOSTR-ND - Tape & Reel (TR)
MMBZ5248ELT1GOSCT-ND - Cut Tape (CT)
MMBZ5248ELT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5248ELT1G
Description
DIODE ZENER 18V 225MW SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5248ELT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 134
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,71500 Kč27,15 Kč
1001,17880 Kč117,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79990 Kč2 399,70 Kč
6 0000,76762 Kč4 605,72 Kč
9 0000,71334 Kč6 420,06 Kč
300 0000,68676 Kč206 028,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč