SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248BLT3G

DigiKey Part Number
488-MMBZ5248BLT3GTR-ND - Tape & Reel (TR)
488-MMBZ5248BLT3GCT-ND - Cut Tape (CT)
488-MMBZ5248BLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5248BLT3G
Description
DIODE ZENER 18V 225MW SOT23-3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5248BLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,26300 Kč12,63 Kč
1000,52630 Kč52,63 Kč
5000,48416 Kč242,08 Kč
1 0000,39995 Kč399,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39995 Kč3 999,50 Kč
20 0000,39195 Kč7 839,00 Kč
30 0000,32314 Kč9 694,20 Kč
50 0000,28942 Kč14 471,00 Kč
70 0000,26857 Kč18 799,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč