Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5242ELT1G

DigiKey Part Number
488-MMBZ5242ELT1GTR-ND - Tape & Reel (TR)
488-MMBZ5242ELT1GCT-ND - Cut Tape (CT)
488-MMBZ5242ELT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5242ELT1G
Description
DIODE ZENER 12V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5242ELT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C12 TR PBFREECentral Semiconductor Corp11 0041514-BZX84C12TRPBFREECT-ND14,07000 KčSimilar
CMPZ5242B TR PBFREECentral Semiconductor Corp12 0041514-CMPZ5242BTRPBFREECT-ND8,82000 KčParametric Equivalent
SZMMBZ5242BLT1Rochester Electronics, LLC8 8782156-SZMMBZ5242BLT1-ND2,09980 KčParametric Equivalent
In-Stock: 7 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,75400 Kč37,54 Kč
1002,33790 Kč233,79 Kč
5001,72016 Kč860,08 Kč
1 0001,51995 Kč1 519,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17097 Kč3 512,91 Kč
6 0001,05160 Kč6 309,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč