MMBZ5228B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10 164
Unit Price: 1,13000 Kč
Datasheet

Similar


onsemi
In Stock: 11 990
Unit Price: 1,13000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5 940
Unit Price: 1,70000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,64000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 5 250
Unit Price: 2,65000 Kč
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: 0,61119 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 12 984
Unit Price: 0,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,99000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 402
Unit Price: 4,44000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22 082
Unit Price: 0,95000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,44532 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,61119 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,29223 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,14884 Kč
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228B

DigiKey Part Number
MMBZ5228BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5228B
Description
DIODE ZENER 3.9V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes