Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA55

DigiKey Part Number
2156-MMBTA55-488-ND
Manufacturer
Manufacturer Product Number
MMBTA55
Description
TRANS PNP 60V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Bulk
Power - Max
350 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:222000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 5371,46986 Kč6 668,75 Kč
Unit Price without VAT:1,46986 Kč
Unit Price with VAT:1,77853 Kč